New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      PIC24F16KA102-I/SP

                      16 Bit Microcontroller, General Purpose, PIC24 Family PIC24FKA Series Microcontrollers, PIC24

                      MICROCHIP PIC24F16KA102-I/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24F16KA102-I/SP
                      Newark Part No.40M1463
                      Product RangePIC24 Family PIC24FKA Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      105+$2.980
                      Price for:Each
                      Minimum: 240
                      Multiple: 15
                      $715.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC24F16KA102-I/SP
                      Newark Part No.40M1463
                      Product RangePIC24 Family PIC24FKA Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base NumberPIC24F
                      Product RangePIC24 Family PIC24FKA Series Microcontrollers
                      Device CorePIC24
                      Data Bus Width16 bit
                      Data Bus Width16bit
                      No. of Bits16bit
                      CPU Speed32MHz
                      Operating Frequency Max32MHz
                      Program Memory Size16KB
                      No. of Pins28Pins
                      IC Case / PackageDIP
                      No. of I/O's24I/O's
                      MCU Case StyleDIP
                      InterfacesI2C, SPI, UART
                      Embedded Interface TypeI2C, SPI, UART
                      RAM Memory Size1.5KB
                      ADC Channels9Channels
                      ADC Resolution10Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      MCU SeriesPIC24FV KA
                      MCU FamilyPIC24
                      QualificationAEC-Q100
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC24F16KA102-I/SP is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1536bytes of data memory size, 24 general-purpose I/O pins and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.

                      • XLP Technology for Sleep current at low as 20nA
                      • Brown-out reset (BOR)
                      • Low voltage detection (LVD)
                      • Power on reset (POR)
                      • Watch dog timer (WDT)
                      • nanoWatt XLP technology
                      • Two comparators
                      • Internal voltage reference
                      • Charge time measurement unit (CTMU)
                      • Local interconnect network (LIN)
                      • IrDA
                      • Parallel port GPIO
                      • Three 16-bit timers
                      • One 32-bit timers
                      • Programmable Cyclic Redundancy Check (CRC)
                      • 512bytes of EEPROM data memory

                      Applications

                      Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio

                      Technical Specifications

                      Base Number

                      PIC24F

                      Device Core

                      PIC24

                      Data Bus Width

                      16bit

                      CPU Speed

                      32MHz

                      Program Memory Size

                      16KB

                      IC Case / Package

                      DIP

                      MCU Case Style

                      DIP

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Channels

                      9Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MCU Family

                      PIC24

                      MSL

                      -

                      Product Range

                      PIC24 Family PIC24FKA Series Microcontrollers

                      Data Bus Width

                      16 bit

                      No. of Bits

                      16bit

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      24I/O's

                      Interfaces

                      I2C, SPI, UART

                      RAM Memory Size

                      1.5KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Series

                      PIC24FV KA

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.