New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      PIC32MX220F032B-50I/ML

                      Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 50MHz, 32KB, 8KB RAM, QFN-28

                      Date/Lot Code

                      MICROCHIP PIC32MX220F032B-50I/ML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX220F032B-50I/ML
                      Newark Part No.48W6713
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      95 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.946
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX220F032B-50I/ML
                      Newark Part No.48W6713
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Device CorePIC32
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      CPU Speed50MHz
                      Operating Frequency Max50MHz
                      Program Memory Size32KB
                      No. of Pins28Pins
                      IC Case / PackageQFN
                      No. of I/O's19I/O's
                      MCU Case StyleQFN
                      InterfacesI2C, I2S, SPI, UART, USB
                      Embedded Interface TypeI2C, I2S, SPI, UART, USB
                      RAM Memory Size8KB
                      ADC Channels9Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.3V
                      MCU FamilyPIC32
                      Supply Voltage Max3.6V
                      MCU SeriesPIC32MX
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC32MX220F032B-50I/ML is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 32kB of addressable program memory size, 3kB of Auxiliary flash, 8192bytes of data memory size, Three comparators and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.

                      • 5 Stage pipeline
                      • 83DMIPS MIPS M4K Core
                      • 4-Channel DMA
                      • full-speed USB 2.0
                      • Five 16-bit timers
                      • Two 32-bit timers
                      • 5x Capture/Compare/PWM (CCP)
                      • CODEC Interface (I2S,AC97)
                      • Peripheral pin select (PPS) Crossbar
                      • Charge time measurement unit (CTMU)
                      • Instruction trace

                      Applications

                      Communications & Networking, Audio, Embedded Design & Development, Multimedia

                      Technical Specifications

                      Product Range

                      PIC32 Family PIC32MX Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      50MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      19I/O's

                      Interfaces

                      I2C, I2S, SPI, UART, USB

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      10Bit

                      MCU Family

                      PIC32

                      MCU Series

                      PIC32MX

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      PIC32

                      Data Bus Width

                      32bit

                      CPU Speed

                      50MHz

                      Program Memory Size

                      32KB

                      IC Case / Package

                      QFN

                      MCU Case Style

                      QFN

                      Embedded Interface Type

                      I2C, I2S, SPI, UART, USB

                      ADC Channels

                      9Channels

                      Supply Voltage Min

                      2.3V

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.