New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      PIC32MX250F128B-I/SP

                      Microcontroller PIC/DSPIC, PIC32 Family PIC32MX Series, 32bit, 40MHz, 128KB, 32KB RAM, SDIP-28

                      Date/Lot Code

                      MICROCHIP PIC32MX250F128B-I/SP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX250F128B-I/SP
                      Newark Part No.73T1453
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5.480
                      10+$5.330
                      30+$5.180
                      60+$5.020
                      105+$4.780
                      255+$4.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPIC32MX250F128B-I/SP
                      Newark Part No.73T1453
                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangePIC32 Family PIC32MX Series Microcontrollers
                      Device CorePIC32
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      No. of Bits32bit
                      CPU Speed40MHz
                      Operating Frequency Max40MHz
                      Program Memory Size128KB
                      No. of Pins28Pins
                      IC Case / PackageSDIP
                      No. of I/O's19I/O's
                      MCU Case StyleSDIP
                      InterfacesI2C, LIN, SPI, UART, USB
                      RAM Memory Size32KB
                      Embedded Interface TypeI2C, LIN, SPI, UART, USB
                      ADC Channels9Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingThrough Hole
                      MCU FamilyPIC32
                      MCU SeriesPIC32MX
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PIC32MX250F128B-I/SP is a 32-bit 128kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.

                      • Two I²S/SPI modules for Codec and serial communications
                      • Peripherals - Peripheral pin select (PPS) functionality
                      • Parallel master port (PMP) for graphics interfaces
                      • Charge time measurement unit (CTMU) - Supports mTouch™ capacitive touch buttons and sliders
                      • 1.65 DMIPS/MHz (Dhrystone 2.1) performance
                      • MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
                      • Pin-compatible with most Microchip 16-bit devices
                      • Multiple power management modes
                      • Configurable WDT with on-chip low-power RC oscillator for reliable operation
                      • Peripheral - Up to 4 channels of hardware DMA with automatic data size detection
                      • Audio interface - I²S, LJ, RJ and DSP modes data communication, SPI and I²C™ control interface
                      • Analogue - Up to 13-channel, 10-bit ADC and three analogue comparators
                      • Debug - Four programming and debugging interfaces

                      Applications

                      Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Product Range

                      PIC32 Family PIC32MX Series Microcontrollers

                      Data Bus Width

                      32bit

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      40MHz

                      No. of Pins

                      28Pins

                      No. of I/O's

                      19I/O's

                      Interfaces

                      I2C, LIN, SPI, UART, USB

                      Embedded Interface Type

                      I2C, LIN, SPI, UART, USB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      PIC32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      PIC32

                      Data Bus Width

                      32 bit

                      CPU Speed

                      40MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      SDIP

                      MCU Case Style

                      SDIP

                      RAM Memory Size

                      32KB

                      ADC Channels

                      9Channels

                      Supply Voltage Min

                      2.3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Through Hole

                      MCU Series

                      PIC32MX

                      MSL

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.