New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Interface / Communications Development Kits
                      Print Page

                      PL485-EK

                      Evaluation Kit, PL485, Communication, System-on-Chip (SoC)

                      Date/Lot Code

                      MICROCHIP PL485-EK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoPL485-EK
                      Newark Part No.78AH6640
                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$78.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoPL485-EK
                      Newark Part No.78AH6640
                      Kit Application TypeCommunication
                      Application Sub TypeSystem-on-Chip (SoC)
                      Silicon ManufacturerMicrochip
                      Silicon Core NumberPL485
                      Product Range-
                      Kit ContentsEval Kit PL485, Micro A/B-type USB Cable
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      • Evaluation kit for the PL485 programmable SOC for narrow band power line communication (PLC)
                      • Designed to be directly connected to low voltage DC power rails
                      • Can be connected to AC mains by means of PLC-AC-Coupler accessory
                      • Implements coupling circuit optimized for band 95 to 125kHz, compliant with CENELEC standard EN50065
                      • Can be modified to transmit in other frequency ranges below 500KHz
                      • Provided by default with “PLC&Go” example for basic point-to-multipoint connectivity
                      • Ready to use G3-PLC firmware for CENELEC-B profile can be downloaded from this website
                      • mikroBUS™ and XPLAINED-PRO connectors available
                      • On-board embedded debugger (programming and debugging, virtual COM port (CDC), bicolour status LED)

                      Contents

                      One PL485-EK board, One micro A/B-type USB cable.

                      Technical Specifications

                      Kit Application Type

                      Communication

                      Silicon Manufacturer

                      Microchip

                      Product Range

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Application Sub Type

                      System-on-Chip (SoC)

                      Silicon Core Number

                      PL485

                      Kit Contents

                      Eval Kit PL485, Micro A/B-type USB Cable

                      Technical Docs (2)

                      Operating Instructions EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.