New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  RN2483-I/RM101

                                                                                                  Transceiver Module, LoRa® Technology, Low-Power, Long Range

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN2483-I/RM101
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN2483-I/RM101
                                                                                                  Newark Part No.46Y8499
                                                                                                  Product RangeLoRa Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN2483-I/RM101
                                                                                                  Newark Part No.46Y8499
                                                                                                  Product RangeLoRa Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, GFSK, LoRa
                                                                                                  Data Rate Max5.468Kbps
                                                                                                  Frequency Max868MHz
                                                                                                  Sensitivity dBm-148dBm
                                                                                                  Supply Voltage Min2.1V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power-
                                                                                                  Module InterfaceSPI, UART
                                                                                                  Supply Current38.9mA
                                                                                                  RF Transceiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
                                                                                                  Product RangeLoRa Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The RN2483-I/RM095 is a 433/868MHz low-power long range fully-certified Transceiver Module based on wireless LoRa™ technology. The RN2483 utilizes unique spread spectrum modulation within the sub-GHz band to enable long range, low power and high network capacity. The module is embedded LoRaWAN™ Class-A protocol enables seamless connectivity to any LoRaWAN compliant network infrastructure, whether public or privately deployed. The module is specifically designed for ease of use, which shortens development time and speeds time to market. LoRa technology is ideal for battery-operated sensors and low power applications. It is the first LoRa module to pass LoRa Alliance Certification testing. It is certified to the LoRaWAN 1.0 specification, ensuring that designers can quickly and easily integrate their end devices into any LoRaWAN network.

                                                                                                  • On-board LoRaWAN™ Class A protocol stack
                                                                                                  • ASCII command interface over UART
                                                                                                  • Compact form factor 17.8 x 26.7 x 3mm
                                                                                                  • Castellated SMT pads for easy and reliable PCB mounting
                                                                                                  • Device firmware upgrade (DFU) over UART
                                                                                                  • 14 GPIO for control, status and ADC
                                                                                                  • European R&TTE directive assessed radio module
                                                                                                  • -40 to 85°C Operating temperature range
                                                                                                  • Operating industrial temperature range from -40°C to +85°C
                                                                                                  • Firmware revision version RM101

                                                                                                  Applications

                                                                                                  Automation & Process Control, Sensing & Instrumentation, Communications & Networking, Wireless

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, GFSK, LoRa

                                                                                                  Frequency Max

                                                                                                  868MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1V

                                                                                                  Transmit Power

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  38.9mA

                                                                                                  Product Range

                                                                                                  LoRa Series

                                                                                                  Data Rate Max

                                                                                                  5.468Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -148dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  SPI, UART

                                                                                                  RF Transceiver Applications

                                                                                                  Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.