Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
Price for:Each
Minimum: 5
Multiple: 1
$126.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SOIC8EV is a 8 pin SOIC/MSOP/TSSOP/DIP evaluation Board. This is a blank PCB that allows the operation of Microchip technology's 8 pin devices to be easily evaluated. Each device pin is connected to a pull up resistor, a pull down resistor, an in line resistor, and a loading capacitor. The PCB pads allow through hole or surface mount connectors to be installed to ease connection to the board. Additional passive component footprints are on the board, to allow simple circuits to be implemented.
- Supports 8 pin SOIC package
- Supports 8 pin TSSOP package
- Supports 8 pin DIP package
- Supports 8 pin MSOP package
- Each device pin has footprint for an optional pull up resistor, pull down resistor In line resistor
- Footprint for optional device and power supply filtering capacitors
- Footprint for 4 optional passive components that can be easily jumpered to create simple test ckts
- PCB Pads to connect to each device pin plus VDD and VSS
Contents
Three 8 pin SOIC/MSOP/TSSOP/DIP Evaluation Board PCBs, 8 pin SOIC/MSOP/TSSOP/DIP Evaluation Board user's guide CD.
Technical Specifications
Silicon Manufacturer
Microchip
Application Sub Type
-
Product Range
-
Silicon Core Number
-
Kit Contents
Eval Board 8Pin SOIC Devices
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate