New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. Compilers & IDEs
                      4. PIC / DSPIC Platform
                      Print Page

                      SW006023-2

                      Compiler, MPLAB XC32 PRO, PIC 32 MCU Families, Workstation Licence, Single User

                      MICROCHIP SW006023-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoSW006023-2
                      Newark Part No.43W3921
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoSW006023-2
                      Newark Part No.43W3921
                      Technical Datasheet

                      Data Sheet

                      Core ArchitecturePIC
                      Supported FamiliesPIC32
                      Software EditionProfessional
                      License TypeMulti User
                      No. of User Licenses1
                      Supported Hosts-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SW006023-2 is a MPLAB XC32 PRO compiler with workstation license. The MPLAB XC32 is a full feature ANSI C compiler for PIC32 microcontroller families. The compiler also supports many command line options and language extensions that allow full access to the 32bit device hardware capabilities, and affords fine control of the compiler code generator. This compiler integrates into MPLABR X IDE, is compatible with all microchip debuggers and emulators, and run on Windows, Linux and MAC OS X. The MPLAB XC32 compiler also comes with 12 months of High Priority Access, a maintenance subscription providing web access to new version release and priority technical support for the compiler.

                      • Provides powerful code optimization at better than 50% when compared to the free edition
                      • Workstation license is intended for use by a single user
                      • Can be installed on up to three workstations, i. e. a desktop, laptop and tablet

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Core Architecture

                      PIC

                      Software Edition

                      Professional

                      No. of User Licenses

                      1

                      Product Range

                      -

                      Supported Families

                      PIC32

                      License Type

                      Multi User

                      Supported Hosts

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.