Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.810 |
| 25+ | $2.600 |
| 50+ | $2.400 |
| 190+ | $2.130 |
| 570+ | $1.920 |
| 1045+ | $1.720 |
| 2565+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY100ELT22ZG
Newark Part No.51AK9449
No. of Inputs2Inputs
Output Current50mA
Propagation Delay300ps
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
300ps
Logic Case Style
SOIC
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
SVHC
No SVHC (04-Feb-2026)
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
