New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Educational & Maker Boards
                                                                                                  4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                  Print Page

                                                                                                  MKMM701

                                                                                                  Development Kit, Microduino Quadcopter, Arduino Project Kit, With Joypad

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRODUINO MKMM701
                                                                                                  MICRODUINO MKMM701
                                                                                                  MICRODUINO MKMM701
                                                                                                  ManufacturerMICRODUINO
                                                                                                  Manufacturer Part NoMKMM701
                                                                                                  Newark Part No.29AC1533
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerMICRODUINO
                                                                                                  Manufacturer Part NoMKMM701
                                                                                                  Newark Part No.29AC1533
                                                                                                  Silicon ManufacturerArduino
                                                                                                  No. of Bits-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Contents-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The build it yourself Microduino Quadcopter is a flying four motor rotorcraft. It is controllable with the included Microduino Joypad. The Microduino Series is created for those looking for the most flexibility in their DIY projects. Although not required, Microduino modules can be soldered for those that enjoy the option. Its quarter-sized profile makes it easier to integrate into projects of all shapes and sizes. Smart, flexible, and compatible with the Arduino ecosystem, designers have everything they need to build their own applications.

                                                                                                  • Build a flying four motor rotorcraft
                                                                                                  • Wirelessly control the quadcopter using the included Microduino Joypad
                                                                                                  • Uses the Microduino Series modules
                                                                                                  • Customizable Open Source code
                                                                                                  • Contains all required electronics and frame materials

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Arduino

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.