New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT40A2G8SA-062E IT:F

                      DRAM, 16GBIT, 2G X 8BIT, -40 TO 95DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICRON MT40A2G8SA-062E IT:F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT40A2G8SA-062E IT:F
                      Newark Part No.29AK2616
                      272 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.780
                      5+$28.340
                      10+$26.880
                      25+$25.390
                      50+$23.790
                      100+$23.310
                      250+$22.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT40A2G8SA-062E IT:F
                      Newark Part No.29AK2616
                      DRAM TypeDDR4
                      Memory Density16Gbit
                      Memory Configuration2G x 8bit
                      Clock Frequency Max1.6GHz
                      IC Case / PackageFBGA
                      No. of Pins78Pins
                      Supply Voltage Nom1.2V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max95°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      DRAM Type

                      DDR4

                      Memory Configuration

                      2G x 8bit

                      IC Case / Package

                      FBGA

                      Supply Voltage Nom

                      1.2V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Memory Density

                      16Gbit

                      Clock Frequency Max

                      1.6GHz

                      No. of Pins

                      78Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      95°C

                      MSL

                      MSL 3 - 168 hours

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.