Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
Product Information
Product Overview
MT41K128M16JT-125:K is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Self-refresh temperature (SRT), automatic self refresh (ASR)
- Write levelling, multipurpose register, output driver calibration
- 128 Meg x 16 configuration
- Timing – cycle time: 1.25ns at CL = 11 (DDR3-1600)
- 96-ball FBGA package
- Commercial operating temperature range from 0°C to +95°C
Technical Specifications
DDR3L
2Gbit
128M x 16bit
800MHz
FBGA
1.35V
1.25ns
95°C
MSL 3 - 168 hours
2Gbit
128M x 16bit
800MHz
FBGA
96Pins
Surface Mount
0°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate