Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $275.950 |
5+ | $272.630 |
10+ | $269.410 |
25+ | $256.360 |
Price for:Each
Minimum: 1
Multiple: 1
$275.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F4G32D8DV-023 AIT:B
Newark Part No.70AK9109
DRAM TypeMobile LPDDR5
Memory Density128Gbit
DRAM Density128Gbit
DRAM Memory Configuration4G x 32bit
Memory Configuration4G x 32bit
Clock Frequency Max-
Clock Frequency-
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins315Pins
Supply Voltage Nom-
IC MountingSurface Mount
Access Time-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5
DRAM Density
128Gbit
Memory Configuration
4G x 32bit
Clock Frequency
-
Memory Case Style
FBGA
Supply Voltage Nom
-
Access Time
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Density
128Gbit
DRAM Memory Configuration
4G x 32bit
Clock Frequency Max
-
IC Case / Package
FBGA
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability