New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. RAM Memory Modules
                      Print Page

                      MT8KTF51264HZ-1G9P1

                      RAM MEMORY MODULE, DDR3L SDRAM, 4GB ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICRON MT8KTF51264HZ-1G9P1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT8KTF51264HZ-1G9P1
                      Newark Part No.82AK1720
                      36 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$103.220
                      5+$100.890
                      10+$98.570
                      25+$96.600
                      50+$93.930
                      100+$91.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT8KTF51264HZ-1G9P1
                      Newark Part No.82AK1720
                      Memory Density4GB
                      Memory Speed1.866GHz
                      Module MemoryPC3-14900
                      Module Form Factor204-Pin DDR3L SDRAM SO-DIMM
                      Memory ApplicationNotebook SODIMM
                      Memory Configuration512M x 64bit
                      Supply Voltage Min1.283V
                      Supply Voltage Max1.45V
                      Supply Voltage Nom1.35V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Memory Density

                      4GB

                      Module Memory

                      PC3-14900

                      Memory Application

                      Notebook SODIMM

                      Supply Voltage Min

                      1.283V

                      Supply Voltage Nom

                      1.35V

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Memory Speed

                      1.866GHz

                      Module Form Factor

                      204-Pin DDR3L SDRAM SO-DIMM

                      Memory Configuration

                      512M x 64bit

                      Supply Voltage Max

                      1.45V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Alternatives for MT8KTF51264HZ-1G9P1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:4A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.