Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,275.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,275.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA72ASS8G72LZ-2G6R2
Newark Part No.29AK2572
Memory Density64GB
Memory Speed1333MHz
Module MemoryPC4-2666
Module Form Factor288-Pin DDR4 SDRAM LRDIMM
Memory ApplicationServer LRDIMM
Memory Configuration8G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
64GB
Module Memory
PC4-2666
Memory Application
Server LRDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1333MHz
Module Form Factor
288-Pin DDR4 SDRAM LRDIMM
Memory Configuration
8G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:4A994A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate