Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.430 |
| 5+ | $246.200 |
| 10+ | $235.980 |
| 25+ | $228.110 |
Price for:Each
Minimum: 1
Multiple: 1
$256.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72PZ-3G2R1
Newark Part No.40AJ0814
Memory Density8GB
Memory Speed1.6GHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration1G x 72bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTA9ASF1G72PZ-3G2R1 is a DDR4 SDRAM RDIMM.
- Fast data transfer rates: PC4-3200, PC4-2933, or PC4-2666
- VDD = 1.20V (NOM), VPP = 2.5V (NOM), VDDSPD = 2.5V (NOM)
- Supports ECC error detection and correction
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Low-power auto self refresh (LPASR), data bus inversion (DBI) for data bus
- On-die VREFDQ generation and calibration, single-rank, 16 internal banks; 4 groups of 4 banks each
- On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- 8GB density, 1 Gig x 72 configuration, 25.6GB/s bandwidth
- 288-pin DIMM package, 0°C to +95°C commercial operating temperature range
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.6GHz
Module Form Factor
288-Pin DDR4 SDRAM RDIMM
Memory Configuration
1G x 72bit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate