New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MTFC32GAZAQHD-AAT

                      Flash Memory, eMMC NAND, 32 GB, Parallel, VFBGA, 153 Pins

                      MICRON MTFC32GAZAQHD-AAT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFC32GAZAQHD-AAT
                      Newark Part No.13AJ3115
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,574 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.810
                      5+$6.810
                      10+$6.810
                      25+$6.810
                      50+$6.810
                      100+$6.810
                      250+$6.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFC32GAZAQHD-AAT
                      Newark Part No.13AJ3115
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeeMMC NAND
                      Memory Density32GB
                      Memory Size32GB
                      Memory Configuration-
                      Flash Memory Configuration-
                      IC Interface TypeParallel
                      InterfacesParallel
                      IC Case / PackageVFBGA
                      Memory Case StyleVFBGA
                      No. of Pins153Pins
                      Clock Frequency Max200MHz
                      Clock Frequency200MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3.3V eMMC NAND Flash Memories
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MTFC32GAZAQHD-AAT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The nonvolatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

                      • 32G density, 256Gb NAND component, sleep notification, background operation, reliable write
                      • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
                      • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host, field firmware update
                      • e.MMC I/F boot frequency range from 0 to 52MHz
                      • e.MMC I/F clock frequency range from 0 to 200MHz
                      • Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
                      • Sleep mode, replay-protected memory block (RPMB), hardware reset signal, data strobe pin
                      • Multiple partitions with enhanced attribute, permanent and power-on write protection
                      • Data strobe pin, field firmware update (FFU), device health report, sleep notification
                      • 153-ball VFBGA package, operating temperature range from -40°C to +105°C

                      Technical Specifications

                      Flash Memory Type

                      eMMC NAND

                      Memory Size

                      32GB

                      Flash Memory Configuration

                      -

                      Interfaces

                      Parallel

                      Memory Case Style

                      VFBGA

                      Clock Frequency Max

                      200MHz

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      32GB

                      Memory Configuration

                      -

                      IC Interface Type

                      Parallel

                      IC Case / Package

                      VFBGA

                      No. of Pins

                      153Pins

                      Clock Frequency

                      200MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V eMMC NAND Flash Memories

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.