New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      MTFDHBL128TDP-1AT12AIYY

                      SSD, PCIE, 3D TLC NAND, 128GB ROHS COMPLIANT: YES

                      Date/Lot Code

                      MICRON MTFDHBL128TDP-1AT12AIYY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFDHBL128TDP-1AT12AIYY
                      Newark Part No.37AJ9018
                      Product Range2100AI Series
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$77.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFDHBL128TDP-1AT12AIYY
                      Newark Part No.37AJ9018
                      Product Range2100AI Series
                      Drive TypeInternal
                      Form FactorBGA
                      InterfacesPCIe, NVMe
                      Drive InterfacePCIe, NVMe
                      Memory Capacity128GB
                      Flash Memory TypeTLC NAND
                      Encryption TypeAES 256-bit
                      Sequential Read Speed2000MB/s
                      Sequential Write Speed1800MB/s
                      Random Read up to (IOPS)200k
                      Random Write up to (IOPS)130k
                      Supply Voltage Nom-
                      Operating Temperature Range-40°C to +95°C
                      Operating Temperature Min-40°C
                      Operating Temperature Max95°C
                      Product Range2100AI Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      PCIe, NVMe

                      Memory Capacity

                      128GB

                      Encryption Type

                      AES 256-bit

                      Sequential Write Speed

                      1800MB/s

                      Random Write up to (IOPS)

                      130k

                      Operating Temperature Range

                      -40°C to +95°C

                      Operating Temperature Max

                      95°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Form Factor

                      BGA

                      Drive Interface

                      PCIe, NVMe

                      Flash Memory Type

                      TLC NAND

                      Sequential Read Speed

                      2000MB/s

                      Random Read up to (IOPS)

                      200k

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      2100AI Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.