New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      MTFDKBA1T0TFK-1BC1AABYY

                      SSD, M.2 PCIe SSD, M.2 2280, PCIe, NVMe, 1 TB, NAND, Non-Encrypted

                      MICRON MTFDKBA1T0TFK-1BC1AABYY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKBA1T0TFK-1BC1AABYY
                      Newark Part No.67AJ1363
                      Product Range2450 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$123.700
                      5+$121.970
                      10+$120.240
                      25+$113.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKBA1T0TFK-1BC1AABYY
                      Newark Part No.67AJ1363
                      Product Range2450 Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeM.2 PCIe SSD
                      Form FactorM.2 2280
                      InterfacesPCIe, NVMe
                      Memory Capacity1TB
                      Flash Memory TypeNAND
                      Encryption TypeNon-Encrypted
                      Sequential Read Speed3500MB/s
                      Sequential Write Speed3000MB/s
                      Random Read up to (IOPS)450k
                      Random Write up to (IOPS)500k
                      Supply Voltage Nom-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range2450 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MTFDKBA1T0TFK-1BC1AABYY is a versatile, flexible SSD that empowers your visionary design. Its capacity points start at 256GB - ideal to help build entry-level configurations and scale to 1TB for more demanding applications. At the same time, ultra-low power consumption dramatically extends compute time. Due to its advanced power efficiency, the Micron 2450 SSD is listed on the Intel® modern standby partner platform component list and meets the open labs’ SSD test requirements of Intel’s project Athena, allowing the user to compute untethered from the tyranny of the charger. Power-stingy PCIe Gen4 storage built on Micron’s HMB2 technology means worry-free battery life- better for users and for the environment. The Micron 2450 SSD offers very low power consumption - less than 3mW in sleep power state and less than 400mW in active idle power state. Go unplugged whenever, wherever; the Micron 2450 SSD is engineered for worry-free battery life.

                      • Flexible, small form factors for the budget conscious
                      • 176-layer NAND and PCIe Gen4 to speed your daily compute
                      • Compute untethered from the Tyranny of the charger
                      • Hardware-based AES 256-bit encryption
                      • Power-loss protection (data at rest), power-loss signal support
                      • Micron storage executive management tool
                      • M.2 (22mm x 80mm) drive form factor
                      • 1024GB drive capacity

                      Technical Specifications

                      Drive Type

                      M.2 PCIe SSD

                      Interfaces

                      PCIe, NVMe

                      Flash Memory Type

                      NAND

                      Sequential Read Speed

                      3500MB/s

                      Random Read up to (IOPS)

                      450k

                      Supply Voltage Nom

                      -

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Form Factor

                      M.2 2280

                      Memory Capacity

                      1TB

                      Encryption Type

                      Non-Encrypted

                      Sequential Write Speed

                      3000MB/s

                      Random Write up to (IOPS)

                      500k

                      Operating Temperature Min

                      -

                      Product Range

                      2450 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.