Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYY
Newark Part No.82AK1698
Product Range7450 PRO Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $527.430 |
Price for:Each
Minimum: 1
Multiple: 1
$527.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYY
Newark Part No.82AK1698
Product Range7450 PRO Series
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4, NVMe
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed5000MB/s
Sequential Write Speed2400MB/s
Random Read up to (IOPS)735k
Random Write up to (IOPS)120k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
735k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 22110
Memory Capacity
1.92TB
Encryption Type
-
Sequential Write Speed
2400MB/s
Random Write up to (IOPS)
120k
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability