New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      MTFDKCC15T3TFR-1BC1ZABYY

                      SSD, External, U.3 2.5Inch, 15mm, PCIe Gen 4, NVMe, 15.36 TB, 3D TLC NAND, Non-Encrypted

                      MICRON MTFDKCC15T3TFR-1BC1ZABYY
                      MICRON MTFDKCC15T3TFR-1BC1ZABYY
                      MICRON MTFDKCC15T3TFR-1BC1ZABYY
                      MICRON MTFDKCC15T3TFR-1BC1ZABYY
                      MICRON MTFDKCC15T3TFR-1BC1ZABYY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKCC15T3TFR-1BC1ZABYY
                      Newark Part No.32AK9329
                      Product Range7450 PRO Series
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$2,221.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,221.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMTFDKCC15T3TFR-1BC1ZABYY
                      Newark Part No.32AK9329
                      Product Range7450 PRO Series
                      Drive TypeExternal
                      Form FactorU.3 2.5Inch, 15mm
                      InterfacesPCIe Gen 4, NVMe
                      Memory Capacity15.36TB
                      Flash Memory Type3D TLC NAND
                      Encryption TypeNon-Encrypted
                      Sequential Read Speed6800MB/s
                      Sequential Write Speed5600MB/s
                      Random Read up to (IOPS)1000k
                      Random Write up to (IOPS)250k
                      Supply Voltage Nom-
                      Product Range7450 PRO Series
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Drive Type

                      External

                      Interfaces

                      PCIe Gen 4, NVMe

                      Flash Memory Type

                      3D TLC NAND

                      Sequential Read Speed

                      6800MB/s

                      Random Read up to (IOPS)

                      1000k

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Form Factor

                      U.3 2.5Inch, 15mm

                      Memory Capacity

                      15.36TB

                      Encryption Type

                      Non-Encrypted

                      Sequential Write Speed

                      5600MB/s

                      Random Write up to (IOPS)

                      250k

                      Product Range

                      7450 PRO Series

                      Operating Temperature Max

                      70°C

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.