New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Solid State - SSD Drives
                                                                                                  Print Page

                                                                                                  MTFDKCC15T3TGH-1BC1ZABYY

                                                                                                  SSD, PCIE, 3D TLC NAND, 15MM, 15.36TB ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  MICRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRON MTFDKCC15T3TGH-1BC1ZABYY
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFDKCC15T3TGH-1BC1ZABYY
                                                                                                  Newark Part No.69AK8790
                                                                                                  Product Range9400 PRO Series
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 32 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,429.660
                                                                                                  5+$5,375.260
                                                                                                  10+$5,322.460
                                                                                                  25+$5,109.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,429.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMTFDKCC15T3TGH-1BC1ZABYY
                                                                                                  Newark Part No.69AK8790
                                                                                                  Product Range9400 PRO Series
                                                                                                  Drive TypePCIe SSD
                                                                                                  Form Factor15 mm
                                                                                                  Drive InterfacePCIe, NVMe
                                                                                                  InterfacesPCIe, NVMe
                                                                                                  Memory Capacity15.36TB
                                                                                                  Flash Memory Type3D TLC NAND
                                                                                                  Encryption Type-
                                                                                                  Sequential Read Speed7000MB/s
                                                                                                  Sequential Write Speed7000MB/s
                                                                                                  Random Read up to (IOPS)1600k
                                                                                                  Random Write up to (IOPS)300k
                                                                                                  Supply Voltage Nom-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Range0°C to +70°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range9400 PRO Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  Drive Type

                                                                                                  PCIe SSD

                                                                                                  Drive Interface

                                                                                                  PCIe, NVMe

                                                                                                  Memory Capacity

                                                                                                  15.36TB

                                                                                                  Encryption Type

                                                                                                  -

                                                                                                  Sequential Write Speed

                                                                                                  7000MB/s

                                                                                                  Random Write up to (IOPS)

                                                                                                  300k

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Form Factor

                                                                                                  15 mm

                                                                                                  Interfaces

                                                                                                  PCIe, NVMe

                                                                                                  Flash Memory Type

                                                                                                  3D TLC NAND

                                                                                                  Sequential Read Speed

                                                                                                  7000MB/s

                                                                                                  Random Read up to (IOPS)

                                                                                                  1600k

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +70°C

                                                                                                  Product Range

                                                                                                  9400 PRO Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.