Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC7T6TGH-1BC1ZABYY
Newark Part No.69AK8794
Product Range9400 PRO Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,805.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,805.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC7T6TGH-1BC1ZABYY
Newark Part No.69AK8794
Product Range9400 PRO Series
Drive TypePCIe SSD
Form Factor15 mm
InterfacesPCIe, NVMe
Memory Capacity7.68TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed7000MB/s
Sequential Write Speed7000MB/s
Random Read up to (IOPS)1600k
Random Write up to (IOPS)300k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range9400 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
PCIe SSD
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
7000MB/s
Random Read up to (IOPS)
1600k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
15 mm
Memory Capacity
7.68TB
Encryption Type
-
Sequential Write Speed
7000MB/s
Random Write up to (IOPS)
300k
Operating Temperature Min
0°C
Product Range
9400 PRO Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability