New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Daughter Boards & Modules
                      Print Page

                      MDIB-1416

                      Converter Board, HDMI to LVDS, for Midas TFT Display

                      MIDAS DISPLAYS MDIB-1416
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDIB-1416
                      Newark Part No.89AK3304
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      72 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$123.670
                      5+$120.560
                      10+$117.330
                      25+$115.700
                      50+$114.130
                      100+$107.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMDIB-1416
                      Newark Part No.89AK3304
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithMidas TFT Displays
                      Kit ContentsHDMI to LVDS Converter Board
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MDIB-1416 is a HDMI to LVDS converter board. It is ideal for connecting a range of Midas TFT displays to a single-board computer such as the Raspberry Pi.

                      • Standard High Definition Multimedia Interface (HDMI) connector
                      • 40 way 0.5mm pitch FFC TFT display connector
                      • Connections for 5V power and EDID programming
                      • Single 5V power supply requirement
                      • Voltage generation from -7.5V to 21V (Digital/Analogue/VCOM/VGL/VGH)
                      • EEPROM (24C02) for Extended Display Identification Data (EDID) storage
                      • Mechanical dimension is 70 x 40 x 12mm
                      • Operating temperature range from 0 to +70°C
                      • Supply voltage VIN (supply voltage to board) is 5.5V maximum

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      HDMI to LVDS Converter Board

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Midas TFT Displays

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.