Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-H043000
Newark Part No.06AN0799
Product RangeAurum Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.040 |
| 5+ | $73.280 |
| 10+ | $71.440 |
| 32+ | $70.530 |
| 64+ | $69.630 |
| 112+ | $66.030 |
Price for:Each
Minimum: 1
Multiple: 1
$75.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-H043000
Newark Part No.06AN0799
Product RangeAurum Series
Display Size4.3"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1250cd/m²
TouchscreenNo Touchscreen
Module Size104.45mm x 65.5mm x 17.55mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Display Brightness
1250cd/m²
Module Size
104.45mm x 65.5mm x 17.55mm
Operating Temperature Max
70°C
Product Range
Aurum Series
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
