Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.950 |
Price for:Each
Minimum: 1
Multiple: 1
$147.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1159
Newark Part No.61W9864
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33E
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33EP512MU810
Kit ContentsMikromedia Board, Protective Box, USB Cable, DVD & User Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33E
Core Sub-Architecture
dsPIC33
Kit Contents
Mikromedia Board, Protective Box, USB Cable, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
dsPIC33EP512MU810
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
