Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.500 |
Price for:Each
Minimum: 1
Multiple: 1
$408.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1580
Newark Part No.13AN0646
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameTM4C12x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTM4C129XNCZAD
Kit ContentsDevelopment Board TM4C129XNCZAD, USB Cable, User Manual, Board Schematic, Protective Box
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
TM4C12x
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board TM4C129XNCZAD, USB Cable, User Manual, Board Schematic, Protective Box
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TM4C129XNCZAD
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
