Print Page
Image is for illustrative purposes only. Please refer to product description.
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.390 |
5+ | $100.900 |
10+ | $94.410 |
Price for:Each
Minimum: 1
Multiple: 1
$107.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILESTEK
Manufacturer Part No10-06403-025
Newark Part No.47X2990
Connector TypeBus Terminator
Connector Body StyleStraight Plug
Contact GenderPin
Polarity-
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Bus Terminator
Contact Gender
Pin
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Polarity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate