New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Spring Loaded Connectors
                      Print Page

                      858-22-002-10-001101

                      Spring Loaded Connector, SLC, Piston, Pogo Pin Header, 4 mm, 1 Row, 2 Contacts, Through Hole Mount

                      MILL-MAX 858-22-002-10-001101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No858-22-002-10-001101
                      Newark Part No.22AC2728
                      Product Range858 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      100+$4.070
                      500+$3.870
                      1000+$3.760
                      2500+$3.360
                      5000+$3.150
                      10000+$2.790
                      Price for:Each
                      Minimum: 138
                      Multiple: 23
                      $561.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No858-22-002-10-001101
                      Newark Part No.22AC2728
                      Product Range858 Series
                      Technical Datasheet

                      Data Sheet

                      Spring Loaded Connector TypePogo Pin Header
                      Pitch Spacing4mm
                      No. of Rows1 Row
                      Product Range858 Series
                      No. of Contacts2Contacts
                      Connector MountingThrough Hole Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCTo Be Advised

                      Product Overview

                      The 858-22-002-10-001101 from Mill Max is an 858 series through-hole mount spring loaded connector. It is a ruggedized long stroke 4mm pitch spring-loaded connector (SLC) that is aimed at tough applications in rough environments. Ideal for applications where the connector will experience side loading, great variation in vertical engagement, high levels of shock and vibration, high cycle counts and extremes of temperature. It features heavy-duty spring pins with 0.050" diameter plungers that resist bending during the application of side loads. The gold-plated stainless steel 302 spring ensures reliable operation over 1 million cycles and is less prone to stress relaxation when operating at higher temperatures over time (260°C maximum at 1hour, 180°C maximum at 24hours). Connector is designed for manual placement into 0.048±.003” Ø plated through-holes in the circuit board prior to soldering.

                      • 2 contacts
                      • Machined copper alloy plated 20µ” gold over 100µ” nickel contacts
                      • Spring force at initial height is 35g, spring force at mid stroke is 120g
                      • High temperature thermoplastic insulator rated UL94 V-0
                      • Minimum insulation resistance is 10,000Mohm
                      • Pistons have a 0.045” mid stroke and a 0.090” max stroke
                      • Mounting tabs provide secure attachment to PCB and may be specified without threaded inserts
                      • Each spring pin is rated for 9A at a 10°C temperature rise
                      • Maximum contact resistance is 20mohm

                      Applications

                      Industrial

                      Technical Specifications

                      Spring Loaded Connector Type

                      Pogo Pin Header

                      No. of Rows

                      1 Row

                      No. of Contacts

                      2Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      4mm

                      Product Range

                      858 Series

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Copper Alloy

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.