Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2210-20
Newark Part No.83T1283
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMILWAUKEE TOOL
Manufacturer Part No2210-20
Newark Part No.83T1283
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
The Milwaukee 2210-20 Fluorescent Lighting Tester tests fluorescent lighting fixtures and cuts troubleshooting time in half. The Fluorescent Lighting Tester delivers complete Lamp, Ballast and Pin testing. Test Lamps before or after installing, and test without dismantling the fixtures
- Test Lamps, Ballast and Pins: Complete 3-in-1 solution
- 2.5’ Fully retractable antenna for extended reach when testing
- Non-conductive antenna sleeve allows for safe testing
- Removable antenna adapter improves lamp test response
- Visual and audible tool feedback to easily confirm testing
- Built-in LED flashlight illuminates dark work spaces
- Dial and buttons positioned for one-handed use
- Rugged over-molding for increased grip and durability
- Durable tool that continues to work after a 6.5 foot drop
Contents
2210-20 Fluorescent Lighting Tester, Soft Carry Case, Antenna Adapter Manual, (4) AA Batteries
Technical Specifications
Measurement Max
-
Accuracy
-
External Width
-
Product Range
-
Resolution (lx)
-
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate