New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. IGBT Modules
                      Print Page

                      CM600DY-24A

                      IGBT Module, Dual [Half Bridge], 600 A, 3 V, 3.67 kW, 150 °C, Module

                      MITSUBISHI ELECTRIC CM600DY-24A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoCM600DY-24A
                      Newark Part No.23J7943
                      Product RangeA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 65 week(s)

                      Product Information

                      ManufacturerMITSUBISHI ELECTRIC
                      Manufacturer Part NoCM600DY-24A
                      Newark Part No.23J7943
                      Product RangeA Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      IGBT ConfigurationDual [Half Bridge]
                      Continuous Collector Current600A
                      DC Collector Current600A
                      Collector Emitter Saturation Voltage Vce(on)1.2kV
                      Collector Emitter Saturation Voltage3V
                      Power Dissipation Pd3.67kW
                      Power Dissipation3.67kW
                      Collector Emitter Voltage V(br)ceo1.2kV
                      Operating Temperature Max150°C
                      Junction Temperature, Tj Max150°C
                      Transistor Case StyleModule
                      No. of Pins7Pins
                      IGBT TerminationTab
                      Collector Emitter Voltage Max1.2kV
                      IGBT TechnologyIGBT 5 [Trench Gate]
                      Transistor MountingPanel
                      Product RangeA Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Continuous Collector Current

                      600A

                      Collector Emitter Saturation Voltage Vce(on)

                      1.2kV

                      Power Dissipation Pd

                      3.67kW

                      Collector Emitter Voltage V(br)ceo

                      1.2kV

                      Junction Temperature, Tj Max

                      150°C

                      No. of Pins

                      7Pins

                      Collector Emitter Voltage Max

                      1.2kV

                      Transistor Mounting

                      Panel

                      SVHC

                      To Be Advised

                      IGBT Configuration

                      Dual [Half Bridge]

                      DC Collector Current

                      600A

                      Collector Emitter Saturation Voltage

                      3V

                      Power Dissipation

                      3.67kW

                      Operating Temperature Max

                      150°C

                      Transistor Case Style

                      Module

                      IGBT Termination

                      Tab

                      IGBT Technology

                      IGBT 5 [Trench Gate]

                      Product Range

                      A Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.