Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.250 |
Price for:Each
Minimum: 1
Multiple: 1
$509.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-155-30
Newark Part No.45X8732
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Absolute digimatic calliper measuring range of 150mm with 0.01mm resolution
- Battery life has been increased to 3.5 years under normal operation
- ABS sensor eliminates the need of setting the reference when powering on
- Follows current ABS-CD design with electronic module improvements
- Inside and outside diameter carbide jaws
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
150mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
