Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.290 |
Price for:Each
Minimum: 1
Multiple: 1
$650.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-157-30
Newark Part No.45X8734
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max200mm
Resolution0.01mm
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500-157-30 is an AOS Digimatic Caliper with exclusive ABSOLUTE encode technology. The patented advanced onsite sensor (AOS) offers improved measurement dependability by increasing resistance to harsh workshop conditions. The ZERO/ABS key allows the display to be Zero-Set at any slider position along the scale for incremental comparison measurements. This switch will also allow return to the absolute (ABS) coordinate and display of the true position from the origin point (usually jaws-closed point).
- Large and clear LCD readout
- With thumb roller
- Supplied in fitted plastic case, except 1000mm/40" supplied in wooden case
- ±0.001" Accuracy
- Unlimited maximum response speed
- Supports origin-set, zero-setting, data output and inch/mm conversion functions
- Supports alarm (low voltage, counting value composition error) function
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
200mm
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
