Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $376.400 |
3+ | $369.310 |
Price for:Each
Minimum: 1
Multiple: 1
$376.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-172-30
Newark Part No.70C1269
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max8"
Resolution0.01mm
Graduations0.01mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
-
Measuring Range Max
8"
Graduations
0.01mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 500-172-30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate