Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No505-746
Newark Part No.52Y5040
Product Range505 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $433.530 |
Price for:Each
Minimum: 1
Multiple: 1
$433.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No505-746
Newark Part No.52Y5040
Product Range505 Series
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max300mm
Resolution-
Graduations0.001"
Product Range505 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 505 series dial caliper
- New design dial movement for ultra smooth sliding and high shock protection
- Improved finish on sliding surfaces on longevity, new face for easier readability
- Removal of tin coating on sliding surfaces without sacrificing wear life
- Lock screw for dial bezel and for holding the sliding jaw position
- Can measure OD, ID depth, and steps, supplied in fitted plastic case
- Measuring range from 0 to 12inch, +/-0.002inch accuracy, 0.001inch graduation
Notes
Models available with carbide-tipped OD and ID jaws.
Technical Specifications
Instrument Type
Dial Caliper
Resolution
-
Product Range
505 Series
Measuring Range Max
300mm
Graduations
0.001"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate