New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Dial Indicators
                      Print Page

                      543-783B

                      Dial Indicator, 12.7 mm Range, 1.5 N Max Force, 0.01 mm Resolution

                      MITUTOYO 543-783B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMITUTOYO
                      Manufacturer Part No543-783B
                      Newark Part No.68W9749
                      Product Range543 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMITUTOYO
                      Manufacturer Part No543-783B
                      Newark Part No.68W9749
                      Product Range543 Series
                      Technical Datasheet

                      Data Sheet

                      Measuring Range Max12.7mm
                      Resolution0.01mm
                      Measuring Force Max1.5N
                      Product Range543 Series
                      SVHCTo Be Advised

                      Product Overview

                      543-783B is a 543 series ID-S ABSOLUTE Digimatic indicator with simple design. After the initial zero-setting with the ORIGIN button, the repeated absolute positioning is no longer necessary over the entire battery life. Employing the ABSOLUTE linear encoder, the ID-S always displays the spindle "Absolute Position" from the origin at power-on. Also unlimited response speed eliminates over-speed errors.

                      • As compact as standard series 2 dial indicators, SPC data output, w/ flat-back
                      • Resolution is 0.0005”/0.01mm, range is 0.5” / 12.7mm
                      • Accuracy is ±0.0010”, measuring force is 1.5N or less
                      • LCD display, ABSOLUTE electrostatic capacitance type linear encoder length standard
                      • Approx. 20,000 hours under normal use battery
                      • IP42 dust/water protection level
                      • Origin-set, zeroset, counting direction switching, power ON/OFF, data output
                      • Low voltage, counting value composition error, over-flow error alarm
                      • Stem ø 8mm, M2.5 x 0.45 thread

                      Technical Specifications

                      Measuring Range Max

                      12.7mm

                      Measuring Force Max

                      1.5N

                      SVHC

                      To Be Advised

                      Resolution

                      0.01mm

                      Product Range

                      543 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.