Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $254.600 |
5+ | $251.130 |
10+ | $247.670 |
25+ | $233.820 |
Price for:Each
Minimum: 1
Multiple: 1
$254.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMSMD-W-3C3C3C-WHT-180
Newark Part No.81AK0525
Antenna TypeWiFi / MIMO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain4dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / MIMO
Frequency Max
6GHz
Gain
4dBi
Input Power
20W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate