Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-04
Newark Part No.12AM7947
Product RangeLED-R401 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.410 |
| 5+ | $216.650 |
| 10+ | $202.470 |
| 25+ | $178.600 |
| 50+ | $162.420 |
| 100+ | $152.040 |
Price for:Each
Minimum: 1
Multiple: 1
$240.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-R401-14-04
Newark Part No.12AM7947
Product RangeLED-R401 Series
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeRotating
Lens Diameter-
Product RangeLED-R401 Series
IP / NEMA RatingIP65
Power Rating-
External Height205mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
LED-R401 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate