New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Heavy Duty Connectors & Components
                                                                                                  4. Heavy Duty Connector Inserts / Modules
                                                                                                  Print Page

                                                                                                  7316.6105.0

                                                                                                  Heavy Duty Connector, 93601 Series, Insert, 16 Contacts, 16B, Plug, Screw Pin

                                                                                                  MOLEX / GWCONNECT 7316.6105.0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLEX / GWCONNECT
                                                                                                  Manufacturer Part No7316.6105.0
                                                                                                  Newark Part No.76Y5795
                                                                                                  Product Range93601
                                                                                                  Also Known As93601-0273, GTIN UPC EAN: 887191880815
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.760
                                                                                                  10+$23.610
                                                                                                  25+$23.010
                                                                                                  50+$21.390
                                                                                                  100+$20.310
                                                                                                  250+$18.640
                                                                                                  500+$17.560
                                                                                                  1000+$16.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMOLEX / GWCONNECT
                                                                                                  Manufacturer Part No7316.6105.0
                                                                                                  Newark Part No.76Y5795
                                                                                                  Product Range93601
                                                                                                  Also Known As93601-0273, GTIN UPC EAN: 887191880815
                                                                                                  Product Range93601
                                                                                                  No. of Contacts16Contacts
                                                                                                  Heavy Duty Connector TypeInsert
                                                                                                  No. of Contacts16 Contacts
                                                                                                  Rectangular Shell Size16B
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Heavy Duty Contact TypeScrew Pin
                                                                                                  Current Rating16A
                                                                                                  Wire Size AWG Max14AWG
                                                                                                  Wire Size AWG Min20AWG
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingSilver Plated Contacts
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.

                                                                                                  Applications

                                                                                                  Commercial Vehicle, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  93601

                                                                                                  Heavy Duty Connector Type

                                                                                                  Insert

                                                                                                  Rectangular Shell Size

                                                                                                  16B

                                                                                                  Heavy Duty Contact Type

                                                                                                  Screw Pin

                                                                                                  Wire Size AWG Max

                                                                                                  14AWG

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  No. of Contacts

                                                                                                  16Contacts

                                                                                                  No. of Contacts

                                                                                                  16 Contacts

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Current Rating

                                                                                                  16A

                                                                                                  Wire Size AWG Min

                                                                                                  20AWG

                                                                                                  Contact Plating

                                                                                                  Silver Plated Contacts

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.