High-power solutions for demanding applications from Molex
Power efficiency is critical in today’s power-intensive applications, including data centers, charging stations, battery management, inverters and more. Molex offers a growing range of interconnects that can accommodate significant amounts of power, designed specifically to support high-current applications with optimal power densities across multiple configurations.
Together with Molex, we are supporting our customers with their power needs, enabling them to continue to evolve seamlessly as the demand for high-power solutions continues to grow.
Featured products

Sentrality Pin and Socket Interconnects
Molex’s Sentrality Pin and Socket Interconnect System offers high-current board-to-board, busbar-to-board and busbar-to-busbar connectors and provides a +/- 1.00mm radial self-alignment to overcome tolerance stack-up issues.
Buy now
PowerWize Connectors
PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors are offered in two sizes, 6.00 and 8.00mm, delivering up to 190.0A of current, and the headers can be mounted on either printed circuit boards or busbars.
Buy now
SW1 Interconnects
SW1 Wire-to-Board/Wire-to-Busbar Interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a unique positive-locking design for secure mating.
Buy now
PowerWize BMI Connectors
PowerWize BMI blind-mating panel-to-board connectors incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity.
Buy now
PowerPlane Busbar Connectors
PowerPlane Busbar Power Connectors and Cables Assemblies deliver high-current performance along with various configurations and feature options.
Buy now
EXTreme Ten60Power
Designed for high-power connections, EXTreme Ten60 Power Connectors offer multiple blade styles in 30.0, 60.0 and 120.0A configurations, features that facilitate blind-mating, and high-voltage solutions for backplane and midplane designs.
Buy now
EXTreme Guardian
Available in power only or a configurable hybrid power/signal solution, EXTreme Guardian Power Connectors provide high-current density in a low-profile package for complete design flexibility.
Buy now
EXTreme LPHPower
The Molex EXTreme LPHPower Connector is a mixed, high current power and signal connector system that picks up where traditional connectors leave off.
Buy now
High-Power Off-the-Shelf Cable Assemblies
Standard cable assemblies deliver Off-the-Shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Buy now
UltraWize
UltraWize delivers efficient, high-current power distribution for data centers using COEUR socket technology to reduce resistance, voltage drop and heat. Its compact cable-side exit design saves space while ensuring reliable and robust performance.
Buy now