Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-1103
Newark Part No.54H4931
Product RangeStandard .062" 1561 Series
Also Known As1561-(P901)L, GTIN UPC EAN: 800753615991
Your Part Number
25,615 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 10+ | $0.139 |
| 25+ | $0.123 |
| 50+ | $0.120 |
| 100+ | $0.117 |
| 250+ | $0.105 |
| 500+ | $0.101 |
| 1000+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1103
Newark Part No.54H4931
Product RangeStandard .062" 1561 Series
Also Known As1561-(P901)L, GTIN UPC EAN: 800753615991
Technical Datasheet
Product RangeStandard .062" 1561 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithStandard .062" Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
02-06-1103 is a 1.57mm diameter, standard .062" pin and socket crimp terminal with Tin (Sn) plated brass contact.
- 18, 20, 22, 24AWG wire size
Technical Specifications
Product Range
Standard .062" 1561 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Standard .062" Pin & Socket Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-1103
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
