Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-50-0031
Newark Part No.72C3719
Product RangeKK 254 4809 Series
Also Known As4809C-(P918), GTIN UPC EAN: 800753614420
Technical Datasheet
99,557 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.034 |
25+ | $0.034 |
100+ | $0.034 |
250+ | $0.034 |
500+ | $0.034 |
1000+ | $0.034 |
2500+ | $0.034 |
5000+ | $0.034 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0031
Newark Part No.72C3719
Product RangeKK 254 4809 Series
Also Known As4809C-(P918), GTIN UPC EAN: 800753614420
Technical Datasheet
Product RangeKK 254 4809 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 6471 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
Alternatives for 08-50-0031
3 Products Found
Product Overview
The 08-50-0031 is a KK® 254 Cat Ear crimp terminal with brass body, tin-plating, 22 to 30AWG wire. This crimp terminal is suitable for use with 6471 2.54mm pitch KK crimp terminal housings.
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 4809 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 6471 Series Housing Connectors
Contact Material
Brass
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate