Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.820 |
5+ | $14.460 |
10+ | $14.340 |
25+ | $14.220 |
50+ | $14.100 |
100+ | $13.990 |
250+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106152-3000
Newark Part No.99AJ4921
Product Range106152 Series
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorFC
Convert From GenderJack
Convert To Fiber Optic ConnectorFC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106152 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
106152 Series
Convert From Fiber Optic Connector
FC
Convert To Fiber Optic Connector
FC
Adapter Body Style
Straight Adapter
SVHC
Lead (07-Nov-2024)
Alternatives for 106152-3000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate