Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1200680195
Newark Part No.24T2563
Product RangeMicro-Change 120068 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.580 |
5+ | $65.580 |
10+ | $65.580 |
25+ | $65.580 |
Price for:Each
Minimum: 1
Multiple: 1
$65.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200680195
Newark Part No.24T2563
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to 2x M12 Circular Receptacle
Connector Type BM12 Receptacle x2
Cable Length - Imperial11.8"
No. of Positions4 Positions
Cable Length - Metric300mm
Product RangeMicro-Change 120068 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle x2
No. of Positions
4 Positions
Product Range
Micro-Change 120068 Series
Connector to Connector
M12 Circular Plug to 2x M12 Circular Receptacle
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
SVHC
Lead
Technical Docs (3)
Alternatives for 1200680195
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability