Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
5+ | $122.740 |
10+ | $114.260 |
25+ | $110.000 |
50+ | $108.430 |
Price for:Each
Minimum: 5
Multiple: 1
$613.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120248-0520
Newark Part No.01AC4640
Product Range120248 Series
Input Connection TypeM12 Connector - 4 Pole
No. of Ports4Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product Range120248 Series
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
M12 Connector - 4 Pole
Output Type
M12 Connector - 5 Pole
Product Range
120248 Series
SVHC
Lead
No. of Ports
4Ports
No. of Output Ports
4Ports
IP Rating
IP67
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate