Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0541
Newark Part No.06H5323
Product RangeMini-Change 130013 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.940 |
| 5+ | $123.270 |
| 10+ | $116.580 |
| 25+ | $109.280 |
| 50+ | $104.080 |
| 100+ | $101.720 |
Price for:Each
Minimum: 1
Multiple: 1
$129.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0541
Newark Part No.06H5323
Product RangeMini-Change 130013 Series
Inter Series Connector AMini-Change A-Size
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BMini-Change A-Size
Convert To Positions5Positions
Convert To GenderReceptacle
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Inter Series Connector A
Mini-Change A-Size
Convert From Gender
Plug
Convert To Positions
5Positions
Product Range
Mini-Change 130013 Series
Convert From Positions
5Positions
Inter Series Connector B
Mini-Change A-Size
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (2)
Alternatives for 130013-0541
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
