Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301380025
Newark Part No.06H7678
Product RangeSuper-Safeway 130138 Series
Also Known As130138-0025, GTIN UPC EAN: 78678875072
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
5+ | $65.500 |
10+ | $63.470 |
25+ | $61.860 |
50+ | $60.990 |
100+ | $60.120 |
Price for:Each
Minimum: 5
Multiple: 1
$327.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301380025
Newark Part No.06H7678
Product RangeSuper-Safeway 130138 Series
Also Known As130138-0025, GTIN UPC EAN: 78678875072
Accessory TypeCoverplate with Flip Lid
For Use WithMolex 12.7mm to 22.23mm Diameter Cables
No. of Module Spaces2
Connector Body MaterialNylon (Polyamide) Body
Connector Colour-
Product RangeSuper-Safeway 130138 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Coverplate with Flip Lid
No. of Module Spaces
2
Connector Colour
-
SVHC
To Be Advised
For Use With
Molex 12.7mm to 22.23mm Diameter Cables
Connector Body Material
Nylon (Polyamide) Body
Product Range
Super-Safeway 130138 Series
Alternatives for 1301380025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate