Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-24-6040
Newark Part No.38C9005
Product RangeMini-Fit BMI Series
Also Known AsGTIN UPC EAN: 0015246040
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.240 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 100+ | $1.160 |
| 250+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-6040
Newark Part No.38C9005
Product RangeMini-Fit BMI Series
Also Known AsGTIN UPC EAN: 0015246040
Product RangeMini-Fit BMI Series
No. of Contacts4Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15-24-6040
3 Products Found
Technical Specifications
Product Range
Mini-Fit BMI Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
4Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
