Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15022-2450
Newark Part No.38AJ4585
Product RangePremo-Flex 15022 Series
537 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.850 |
| 5+ | $29.760 |
| 10+ | $27.660 |
| 25+ | $26.190 |
| 50+ | $25.120 |
| 100+ | $24.130 |
| 250+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$31.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15022-2450
Newark Part No.38AJ4585
Product RangePremo-Flex 15022 Series
No. of Conductors50Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket Color-
Product RangePremo-Flex 15022 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
50Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
610mm
Product Range
Premo-Flex 15022 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
24"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate