Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171983-3042
Newark Part No.01AM1390
Product RangeNano-Pitch 171983 Series
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.560 |
10+ | $8.330 |
25+ | $7.900 |
50+ | $7.580 |
100+ | $7.290 |
250+ | $6.810 |
500+ | $6.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171983-3042
Newark Part No.01AM1390
Product RangeNano-Pitch 171983 Series
No. of Contacts42Contacts
Contact Termination TypeThrough Hole Straight
Product RangeNano-Pitch 171983 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
42Contacts
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
Nano-Pitch 171983 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 171983-3042
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate