Print Page
Image is for illustrative purposes only. Please refer to product description.
392 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 5+ | $11.150 |
| 10+ | $11.140 |
| 25+ | $11.140 |
| 50+ | $11.140 |
| 100+ | $11.140 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172453-0212
Newark Part No.90AK5148
No. of Contacts14Contacts
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing2.54mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
14Contacts
Contact Termination Type
Solder
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
Gold
No. of Rows
1Rows
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate